0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
2-520264-2

2-520264-2

DigiKey Part Number
A27821-ND
Manufacturer
Manufacturer Product Number
2-520264-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520264-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.230" (5.84mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.935" (23.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 723
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,23600 Kč62,36 Kč
255,85640 Kč146,41 Kč
505,57260 Kč278,63 Kč
1005,30560 Kč530,56 Kč
2504,97280 Kč1 243,20 Kč
5004,73544 Kč2 367,72 Kč
1 0004,50896 Kč4 508,96 Kč
3 0004,17249 Kč12 517,47 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč