
2-520128-2 | |
|---|---|
DigiKey Part Number | A27840TR-ND - Tape & Reel (TR) A27840CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520128-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520128-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 25 | 7,62000 Kč | 190,50 Kč |
| 50 | 7,25800 Kč | 362,90 Kč |
| 100 | 6,91070 Kč | 691,07 Kč |
| 250 | 6,47752 Kč | 1 619,38 Kč |
| 500 | 6,16766 Kč | 3 083,83 Kč |
| 1 000 | 5,87295 Kč | 5 872,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,72180 Kč | 10 387,96 Kč |
| 4 400 | 4,49638 Kč | 19 784,07 Kč |
| 6 600 | 4,36957 Kč | 28 839,16 Kč |
| 11 000 | 4,21494 Kč | 46 364,34 Kč |
| 15 400 | 4,19868 Kč | 64 659,67 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |










