
2-5177986-3 | |
|---|---|
DigiKey Part Number | A99210TR-ND - Tape & Reel (TR) A99210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5177986-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 19mm |
Number of Positions 80 | Height Above Board 0.270" (6.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,34000 Kč | 1 283,40 Kč |
| 25 | 120,28480 Kč | 3 007,12 Kč |
| 50 | 114,53980 Kč | 5 726,99 Kč |
| 100 | 109,07410 Kč | 10 907,41 Kč |
| 250 | 105,10004 Kč | 26 275,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 96,98826 Kč | 67 891,78 Kč |
| 1 400 | 92,36375 Kč | 129 309,25 Kč |
| 2 100 | 89,76235 Kč | 188 500,93 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |













