
2-35110-1 | |
|---|---|
DigiKey Part Number | A1083TR-ND - Tape & Reel (TR) A1083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35110-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35110-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.322" (33.58mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 50 | 10,58300 Kč | 529,15 Kč |
| 100 | 10,07690 Kč | 1 007,69 Kč |
| 250 | 9,44408 Kč | 2 361,02 Kč |
| 500 | 8,99302 Kč | 4 496,51 Kč |
| 1 000 | 8,56361 Kč | 8 563,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26800 Kč | 20 670,00 Kč |
| 5 000 | 7,87349 Kč | 39 367,45 Kč |
| 7 500 | 7,65156 Kč | 57 386,70 Kč |
| 12 500 | 7,38083 Kč | 92 260,38 Kč |
| 17 500 | 7,20782 Kč | 126 136,85 Kč |
| 25 000 | 7,02887 Kč | 175 721,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |












