
8-35110-1 | |
|---|---|
DigiKey Part Number | 8-35110-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-35110-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35110-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.322" (33.58mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,85280 Kč | 646,32 Kč |
| 50 | 24,61800 Kč | 1 230,90 Kč |
| 100 | 23,44220 Kč | 2 344,22 Kč |
| 300 | 21,69163 Kč | 6 507,49 Kč |
| 500 | 20,92366 Kč | 10 461,83 Kč |
| 1 000 | 19,92479 Kč | 19 924,79 Kč |
| 2 500 | 18,67764 Kč | 46 694,10 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










