Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35111-1

DigiKey Part Number
A1095TR-ND - Tape & Reel (TR)
A1095CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35111-1
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35111-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.322" (33.58mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,86400 Kč118,64 Kč
2511,11200 Kč277,80 Kč
5010,58300 Kč529,15 Kč
10010,07690 Kč1 007,69 Kč
2509,44408 Kč2 361,02 Kč
5008,99302 Kč4 496,51 Kč
1 0008,56361 Kč8 563,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,66504 Kč21 662,60 Kč
5 0008,25150 Kč41 257,50 Kč
7 5008,01891 Kč60 141,82 Kč
12 5007,73524 Kč96 690,50 Kč
17 5007,55392 Kč132 193,60 Kč
25 0007,36641 Kč184 160,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč