Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-342143-1

DigiKey Part Number
A135580TR-ND - Tape & Reel (TR)
A135580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-342143-1
Description
CONN RING CIRC 14-16AWG M4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-342143-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.874" (22.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,41000 Kč124,10 Kč
2511,62440 Kč290,61 Kč
5011,07020 Kč553,51 Kč
10010,53890 Kč1 053,89 Kč
2509,87828 Kč2 469,57 Kč
5009,40668 Kč4 703,34 Kč
1 0008,95712 Kč8 957,12 Kč
2 5008,39634 Kč20 990,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,23550 Kč41 177,50 Kč
10 0007,84267 Kč78 426,70 Kč
15 0007,62164 Kč114 324,60 Kč
25 0007,35211 Kč183 802,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč