
2-34150-3 | |
|---|---|
DigiKey Part Number | A135572TR-ND - Tape & Reel (TR) A135572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34150-3 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34150-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130054 | TE Connectivity AMP Connectors | 3 350 | 130054-ND | 7,09000 Kč | Parametric Equivalent |
| 2-31894-2 | TE Connectivity AMP Connectors | 21 785 | A0885CT-ND | 10,43000 Kč | Parametric Equivalent |
| 2-320571-2 | TE Connectivity AMP Connectors | 24 809 | A27246CT-ND | 14,18000 Kč | Parametric Equivalent |
| 2-32953-1 | TE Connectivity AMP Connectors | 4 691 | A27309CT-ND | 18,77000 Kč | Parametric Equivalent |
| 2-34150-1 | TE Connectivity AMP Connectors | 822 | A0959CT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,39000 Kč | 143,90 Kč |
| 25 | 13,48080 Kč | 337,02 Kč |
| 50 | 12,83440 Kč | 641,72 Kč |
| 100 | 12,21920 Kč | 1 221,92 Kč |
| 250 | 11,45384 Kč | 2 863,46 Kč |
| 500 | 10,90660 Kč | 5 453,30 Kč |
| 1 000 | 10,38562 Kč | 10 385,62 Kč |
| 2 500 | 9,73535 Kč | 24 338,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,54898 Kč | 47 744,90 Kč |
| 10 000 | 9,09348 Kč | 90 934,80 Kč |
| 15 000 | 8,83724 Kč | 132 558,60 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |



