
2-34150-1 | |
|---|---|
DigiKey Part Number | A0959TR-ND - Tape & Reel (TR) A0959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34150-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34150-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130054 | TE Connectivity AMP Connectors | 3 525 | 130054-ND | 0,25000 Kč | Parametric Equivalent |
| 2-31894-2 | TE Connectivity AMP Connectors | 22 035 | A0885CT-ND | 0,37000 Kč | Parametric Equivalent |
| 2-320571-2 | TE Connectivity AMP Connectors | 25 909 | A27246CT-ND | 0,50000 Kč | Parametric Equivalent |
| 2-32953-1 | TE Connectivity AMP Connectors | 4 701 | A27309CT-ND | 0,67000 Kč | Parametric Equivalent |
| 2-34150-3 | TE Connectivity AMP Connectors | 3 952 | A135572CT-ND | 0,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 50 | 7,43740 Kč | 371,87 Kč |
| 100 | 7,08260 Kč | 708,26 Kč |
| 250 | 6,63872 Kč | 1 659,68 Kč |
| 500 | 6,32166 Kč | 3 160,83 Kč |
| 1 000 | 6,01950 Kč | 6 019,50 Kč |
| 2 500 | 5,64233 Kč | 14 105,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,53423 Kč | 27 671,15 Kč |
| 10 000 | 5,27014 Kč | 52 701,40 Kč |
| 15 000 | 5,12159 Kč | 76 823,85 Kč |
| 25 000 | 4,94043 Kč | 123 510,75 Kč |
| 35 000 | 4,82463 Kč | 168 862,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








