
2-32949-1 | |
|---|---|
DigiKey Part Number | A28192TR-ND - Tape & Reel (TR) A28192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32949-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32949-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-31887-1 | TE Connectivity AMP Connectors | 8 109 | A27242CT-ND | 10,29000 Kč | Parametric Equivalent |
| 2-320552-1 | TE Connectivity AMP Connectors | 6 620 | A27243CT-ND | 8,82000 Kč | Parametric Equivalent |
| 2-32952-1 | TE Connectivity AMP Connectors | 22 276 | A09019CT-ND | 10,29000 Kč | Parametric Equivalent |
| 2-34146-1 | TE Connectivity AMP Connectors | 23 446 | A28212CT-ND | 11,13000 Kč | Parametric Equivalent |
| 2-34146-4 | TE Connectivity AMP Connectors | 10 537 | A135569-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,86240 Kč | 1 486,24 Kč |
| 250 | 13,93092 Kč | 3 482,73 Kč |
| 500 | 13,26486 Kč | 6 632,43 Kč |
| 1 000 | 12,63156 Kč | 12 631,56 Kč |
| 2 500 | 11,87890 Kč | 29 697,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,61420 Kč | 58 071,00 Kč |
| 10 000 | 11,06021 Kč | 110 602,10 Kč |
| 15 000 | 10,74865 Kč | 161 229,75 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








