Pin Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163301-8

DigiKey Part Number
A107085TR-ND - Tape & Reel (TR)
A107085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163301-8
Description
CONN PIN 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
163301-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,62200 Kč76,22 Kč
257,15600 Kč178,90 Kč
506,81180 Kč340,59 Kč
1006,48420 Kč648,42 Kč
2506,07768 Kč1 519,42 Kč
5005,78704 Kč2 893,52 Kč
1 0005,51051 Kč5 510,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5005,05450 Kč22 745,25 Kč
9 0004,81325 Kč43 319,25 Kč
13 5004,67758 Kč63 147,33 Kč
22 5004,51210 Kč101 522,25 Kč
31 5004,40634 Kč138 799,71 Kč
45 0004,29695 Kč193 362,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč