
2-327960-2 | |
|---|---|
DigiKey Part Number | 17-2-327960-2TR-ND - Tape & Reel (TR) 17-2-327960-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-327960-2 |
Description | CONN TERM RECT TONG 10-12 AWG #6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327960-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.040" (1.02mm) | |
Length - Overall | 1.203" (30.56mm) | |
Width - Outer Edges | 0.237" (6.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,92000 Kč | 589,20 Kč |
| 25 | 55,23320 Kč | 1 380,83 Kč |
| 50 | 52,59580 Kč | 2 629,79 Kč |
| 100 | 50,08230 Kč | 5 008,23 Kč |
| 250 | 46,94564 Kč | 11 736,41 Kč |
| 500 | 44,86180 Kč | 22 430,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,90880 Kč | 99 772,00 Kč |
| 5 000 | 38,00638 Kč | 190 031,90 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




