
1731120727 | |
|---|---|
DigiKey Part Number | 900-1731120727TR-ND - Tape & Reel (TR) 900-1731120727CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1731120727 |
Description | RCPT FCT CRP 20-24AWG 50U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 41,82800 Kč | 1 045,70 Kč |
| 50 | 39,82480 Kč | 1 991,24 Kč |
| 100 | 37,92240 Kč | 3 792,24 Kč |
| 250 | 35,54624 Kč | 8 886,56 Kč |
| 500 | 33,84962 Kč | 16 924,81 Kč |
| 1 000 | 33,09453 Kč | 33 094,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,25647 Kč | 171 282,35 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




