
2-326875-4 | |
|---|---|
DigiKey Part Number | A113185-ND |
Manufacturer | |
Manufacturer Product Number | 2-326875-4 |
Description | CONN RING CIRC 24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326875-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" ~ 0.055" (0.79mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 32,37040 Kč | 809,26 Kč |
| 50 | 30,82500 Kč | 1 541,25 Kč |
| 100 | 29,35100 Kč | 2 935,10 Kč |
| 250 | 27,51240 Kč | 6 878,10 Kč |
| 500 | 26,19920 Kč | 13 099,60 Kč |
| 1 000 | 24,94877 Kč | 24 948,77 Kč |
| 3 000 | 23,08891 Kč | 69 266,73 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |






