Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
322870

2-322870-2

DigiKey Part Number
A135522-ND
Manufacturer
Manufacturer Product Number
2-322870-2
Description
CONN RING CIRC 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.527" (38.79mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10127,22700 Kč1 272,27 Kč
25119,25200 Kč2 981,30 Kč
50113,55720 Kč5 677,86 Kč
100108,13550 Kč10 813,55 Kč
250101,36744 Kč25 341,86 Kč
50096,53158 Kč48 265,79 Kč
1 00091,92840 Kč91 928,40 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč