
134462-1 | |
|---|---|
DigiKey Part Number | A135052-ND |
Manufacturer | |
Manufacturer Product Number | 134462-1 |
Description | CONN RING CIRC 2AWG M6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 134462-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.626" (15.90mm) | |
Length - Overall | 1.575" (40.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 199,43900 Kč | 1 994,39 Kč |
| 25 | 186,93240 Kč | 4 673,31 Kč |
| 50 | 178,00840 Kč | 8 900,42 Kč |
| 100 | 169,51270 Kč | 16 951,27 Kč |
| 300 | 156,87537 Kč | 47 062,61 Kč |
| 500 | 151,32670 Kč | 75 663,35 Kč |
| 1 000 | 144,11284 Kč | 144 112,84 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |



