
1958388-1 | |
|---|---|
DigiKey Part Number | 17-1958388-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958388-1 |
Description | STRA,RCT,4,M5,NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4 AWG M5 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M5 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 1.213" (30.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Nickel | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.296" (7.52mm) | |
Diameter - Barrel OD | 0.463" (11.76mm) | |
Diameter - Ring ID | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 142,46052 Kč | 71 230,26 Kč |
| Unit Price without VAT: | 142,46052 Kč |
|---|---|
| Unit Price with VAT: | 172,37723 Kč |





