10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320857-1

DigiKey Part Number
A135505TR-ND - Tape & Reel (TR)
A135505CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320857-1
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-320857-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.294" (7.47mm)
Length - Overall
0.545" (13.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,25000 Kč182,50 Kč
2517,10120 Kč427,53 Kč
5016,28420 Kč814,21 Kč
10015,50540 Kč1 550,54 Kč
25014,53292 Kč3 633,23 Kč
50013,83870 Kč6 919,35 Kč
1 00013,17793 Kč13 177,93 Kč
2 50012,43912 Kč31 097,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,17545 Kč55 877,25 Kč
10 00010,64244 Kč106 424,40 Kč
15 00010,34259 Kč155 138,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč