Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34823-1

DigiKey Part Number
A100526TR-ND - Tape & Reel (TR)
A100526CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34823-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34823-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.046" (26.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1024,08100 Kč240,81 Kč
2522,56560 Kč564,14 Kč
5021,48360 Kč1 074,18 Kč
10020,45850 Kč2 045,85 Kč
25019,17572 Kč4 793,93 Kč
50018,26004 Kč9 130,02 Kč
1 00017,38814 Kč17 388,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,48480 Kč38 712,00 Kč
5 00014,74611 Kč73 730,55 Kč
7 50014,33062 Kč107 479,65 Kč
12 50013,82392 Kč172 799,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč