
2-320665-1 | |
|---|---|
DigiKey Part Number | A100497TR-ND - Tape & Reel (TR) A100497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320665-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-320665-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 50 | 7,72720 Kč | 386,36 Kč |
| 100 | 7,35770 Kč | 735,77 Kč |
| 250 | 6,89660 Kč | 1 724,15 Kč |
| 500 | 6,56692 Kč | 3 283,46 Kč |
| 1 000 | 6,25299 Kč | 6 252,99 Kč |
| 2 500 | 5,86138 Kč | 14 653,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,74900 Kč | 28 745,00 Kč |
| 10 000 | 5,47468 Kč | 54 746,80 Kč |
| 15 000 | 5,32039 Kč | 79 805,85 Kč |
| 25 000 | 5,13221 Kč | 128 305,25 Kč |
| 35 000 | 5,01192 Kč | 175 417,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







