
2-320575-2 | |
|---|---|
DigiKey Part Number | 2-320575-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-320575-2 |
Description | CONN RING CIRC 16AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320575-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 Kč | 33,29 Kč |
| 10 | 28,19200 Kč | 281,92 Kč |
| 25 | 26,43200 Kč | 660,80 Kč |
| 50 | 25,16700 Kč | 1 258,35 Kč |
| 100 | 23,96440 Kč | 2 396,44 Kč |
| 250 | 22,46216 Kč | 5 615,54 Kč |
| 500 | 21,38940 Kč | 10 694,70 Kč |
| 1 000 | 20,36845 Kč | 20 368,45 Kč |
| 3 000 | 18,84975 Kč | 56 549,25 Kč |
| Unit Price without VAT: | 33,29000 Kč |
|---|---|
| Unit Price with VAT: | 40,28090 Kč |








