2-320564-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320564-1

DigiKey Part Number
A135495-ND
Manufacturer
Manufacturer Product Number
2-320564-1
Description
CONN RING CIRC 16AWG #3/8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320564-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16 AWG
Insulation
Insulated
Features
Insulation Restriction, Serrated Termination
Color
Blue, Blue Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.130" (1.60mm ~ 3.30mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,10000 Kč49,10 Kč
1041,73700 Kč417,37 Kč
2539,12360 Kč978,09 Kč
5037,25100 Kč1 862,55 Kč
10035,47010 Kč3 547,01 Kč
25033,24884 Kč8 312,21 Kč
50031,66132 Kč15 830,66 Kč
1 00030,15039 Kč30 150,39 Kč
3 00027,90313 Kč83 709,39 Kč
Manufacturers Standard Package
Unit Price without VAT:49,10000 Kč
Unit Price with VAT:59,41100 Kč