
2-320573-2 | |
|---|---|
DigiKey Part Number | 2-320573-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-320573-2 |
Description | CONN RING CIRC 20AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320573-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 Kč | 28,50 Kč |
| 10 | 24,28100 Kč | 242,81 Kč |
| 25 | 22,76160 Kč | 569,04 Kč |
| 50 | 21,67160 Kč | 1 083,58 Kč |
| 100 | 20,63540 Kč | 2 063,54 Kč |
| 250 | 19,34292 Kč | 4 835,73 Kč |
| 500 | 18,41872 Kč | 9 209,36 Kč |
| 1 000 | 17,53946 Kč | 17 539,46 Kč |
| 3 000 | 16,23173 Kč | 48 695,19 Kč |
| Unit Price without VAT: | 28,50000 Kč |
|---|---|
| Unit Price with VAT: | 34,48500 Kč |










