
2-320572-3 | |
|---|---|
DigiKey Part Number | 2-320572-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-320572-3 |
Description | CONN RING CIRC 20AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320572-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 19,80900 Kč | 198,09 Kč |
| 25 | 18,55520 Kč | 463,88 Kč |
| 50 | 17,67220 Kč | 883,61 Kč |
| 100 | 16,82650 Kč | 1 682,65 Kč |
| 250 | 15,77164 Kč | 3 942,91 Kč |
| 500 | 15,01844 Kč | 7 509,22 Kč |
| 1 000 | 14,30125 Kč | 14 301,25 Kč |
| 3 000 | 13,23490 Kč | 39 704,70 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |









