
2-320564-3 | |
|---|---|
DigiKey Part Number | A135497TR-ND - Tape & Reel (TR) A135497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320564-3 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320564-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.218" (30.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34164-2 | TE Connectivity AMP Connectors | 9 063 | 17-2-34164-2CT-ND | 35,45000 Kč | Parametric Equivalent |
| 320564 | TE Connectivity AMP Connectors | 1 | A27264-ND | 20,02000 Kč | Parametric Equivalent |
| 53421-1 | TE Connectivity AMP Connectors | 7 730 | A113904-ND | 40,67000 Kč | Parametric Equivalent |
| 0190540075 | Molex | 1 043 | WM13628-ND | 10,43000 Kč | Parametric Equivalent |
| 0190700061 | Molex | 4 290 | WM14216CT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32660 Kč | 466,33 Kč |
| 100 | 8,88030 Kč | 888,03 Kč |
| 250 | 8,32384 Kč | 2 080,96 Kč |
| 500 | 7,92592 Kč | 3 962,96 Kč |
| 1 000 | 7,54719 Kč | 7 547,19 Kč |
| 2 500 | 7,07452 Kč | 17 686,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93900 Kč | 34 695,00 Kč |
| 10 000 | 6,60792 Kč | 66 079,20 Kč |
| 15 000 | 6,42171 Kč | 96 325,65 Kč |
| 25 000 | 6,19459 Kč | 154 864,75 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

