
2-2350224-0 | |
|---|---|
DigiKey Part Number | 17-2-2350224-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-0 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 4,12400 Kč | 206,20 Kč |
| 100 | 3,92450 Kč | 392,45 Kč |
| 250 | 3,67884 Kč | 919,71 Kč |
| 500 | 3,50288 Kč | 1 751,44 Kč |
| 1 600 | 3,22634 Kč | 5 162,14 Kč |
| 3 200 | 3,07220 Kč | 9 831,04 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






