
1-2350224-3 | |
|---|---|
DigiKey Part Number | 17-1-2350224-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-3 |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,30140 Kč | 115,07 Kč |
| 100 | 2,19010 Kč | 219,01 Kč |
| 250 | 2,05192 Kč | 512,98 Kč |
| 500 | 1,95408 Kč | 977,04 Kč |
| 1 000 | 1,86063 Kč | 1 860,63 Kč |
| 2 500 | 1,74392 Kč | 4 359,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






