6 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2350224-6

DigiKey Part Number
17-1-2350224-6-ND
Manufacturer
Manufacturer Product Number
1-2350224-6
Description
CONN PLUG HSG 6POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2350224-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 257
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,59100 Kč35,91 Kč
253,35960 Kč83,99 Kč
503,20000 Kč160,00 Kč
1003,04470 Kč304,47 Kč
2502,85404 Kč713,51 Kč
5002,71756 Kč1 358,78 Kč
2 4002,43244 Kč5 837,86 Kč
4 8002,31625 Kč11 118,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč