
2-2339978-0 | |
|---|---|
DigiKey Part Number | A145175-ND |
Manufacturer | |
Manufacturer Product Number | 2-2339978-0 |
Description | CONN RCPT ZSFP+ 160POS PRESS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2339978-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | zSFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,39000 Kč | 1 872,39 Kč |
| 12 | 1 571,28000 Kč | 18 855,36 Kč |
| 36 | 1 454,17556 Kč | 52 350,32 Kč |
| 60 | 1 402,76783 Kč | 84 166,07 Kč |
| 108 | 1 345,86491 Kč | 145 353,41 Kč |
| Unit Price without VAT: | 1 872,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,59190 Kč |











