Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22-DL-G-K10-24-P1

DigiKey Part Number
5730-C22-DL-G-K10-24-P1-ND
Manufacturer
Manufacturer Product Number
C22-DL-G-K10-24-P1
Description
ILL MOM PB SIL-BZL FLSH GRN24V 1
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Cable with Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 317,05000 Kč3 317,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 317,05000 Kč
Unit Price with VAT:4 013,63050 Kč