
2-2338495-3 | |
|---|---|
DigiKey Part Number | A141657-ND |
Manufacturer | |
Manufacturer Product Number | 2-2338495-3 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2338495-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,70000 Kč | 1 152,70 Kč |
| 12 | 967,24750 Kč | 11 606,97 Kč |
| 28 | 911,15679 Kč | 25 512,39 Kč |
| 52 | 872,24731 Kč | 45 356,86 Kč |
| 100 | 838,80880 Kč | 83 880,88 Kč |
| Unit Price without VAT: | 1 152,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,76700 Kč |











