



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.200" ~ 0.480" (5.08mm ~ 12.19mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,63000 Kč | 886,63 Kč |
| 12 | 743,87167 Kč | 8 926,46 Kč |
| 28 | 700,71679 Kč | 19 620,07 Kč |
| 52 | 670,79058 Kč | 34 881,11 Kč |
| 100 | 640,56830 Kč | 64 056,83 Kč |
| 252 | 600,18480 Kč | 151 246,57 Kč |
| Unit Price without VAT: | 886,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,82230 Kč |











