
2-2271101-1 | |
|---|---|
DigiKey Part Number | 17-2-2271101-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2271101-1 |
Description | SCSI .050 REC ASS'Y 20P PB-FRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector SCSI Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2271101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Board Side (M2.6); Latchblocks | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 72,18063 Kč | 187 669,64 Kč |
| Unit Price without VAT: | 72,18063 Kč |
|---|---|
| Unit Price with VAT: | 87,33856 Kč |











