New at DigiKey
Base - Panel Mount Connector Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry
70250253

70250253

DigiKey Part Number
2181-70250253-ND
Manufacturer
Manufacturer Product Number
70250253
Description
EPIC ULTRA H-B 24 AG/SG COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Blue
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 877,78000 Kč2 877,78 Kč
102 446,37200 Kč24 463,72 Kč
252 293,36800 Kč57 334,20 Kč
502 184,04400 Kč109 202,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,78000 Kč
Unit Price with VAT:3 482,11380 Kč