Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Blue
Industrial Case System | Datasheet Preview

1076919

DigiKey Part Number
277-1076919-ND
Manufacturer
Manufacturer Product Number
1076919
Description
DIN RAIL HOUSING, UPPER PART, CL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
1076919 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
50mm Wide Housing
Size / Dimension
0.472" L x 1.969" W x 3.937" H (12.00mm x 50.00mm x 100.00mm)
Color
Blue
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč