
2-215570-0 | |
|---|---|
DigiKey Part Number | A116240TR-ND - Tape & Reel (TR) A116240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-215570-0 |
Description | CONN DIP HDR IDC 20POS 28AWG PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2-215570-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 69,06500 Kč | 690,65 Kč |
| 25 | 64,74120 Kč | 1 618,53 Kč |
| 50 | 61,64700 Kč | 3 082,35 Kč |
| 100 | 58,70000 Kč | 5 870,00 Kč |
| 250 | 55,02472 Kč | 13 756,18 Kč |
| 500 | 52,39934 Kč | 26 199,67 Kč |
| 1 000 | 49,89945 Kč | 49 899,45 Kč |
| 2 500 | 46,77849 Kč | 116 946,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,57924 Kč | 102 896,20 Kč |
| 10 000 | 19,81517 Kč | 198 151,70 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |











