
270-322 | |
|---|---|
DigiKey Part Number | 2946-270-322-ND |
Manufacturer | |
Manufacturer Product Number | 270-322 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 270-322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 29,02800 Kč | 290,28 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91260 Kč | 1 295,63 Kč |
| 100 | 24,67270 Kč | 2 467,27 Kč |
| 250 | 23,12720 Kč | 5 781,80 Kč |
| 500 | 22,02252 Kč | 11 011,26 Kč |
| 1 000 | 20,97148 Kč | 20 971,48 Kč |
| 2 500 | 19,65893 Kč | 49 147,33 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |











