Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFT205

DigiKey Part Number
2330-IFT205-ND
Manufacturer
Manufacturer Product Number
IFT205
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN/PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
0°C ~ 100°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 778,60000 Kč2 778,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 778,60000 Kč
Unit Price with VAT:3 362,10600 Kč