
2-208224-2 | |
|---|---|
DigiKey Part Number | A123147-ND |
Manufacturer | |
Manufacturer Product Number | 2-208224-2 |
Description | CONN RCPT FMALE 37POS GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-208224-2 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-37 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,09000 Kč | 982,09 Kč |
| 12 | 824,14000 Kč | 9 889,68 Kč |
| 36 | 762,69722 Kč | 27 457,10 Kč |
| 60 | 735,71950 Kč | 44 143,17 Kč |
| 108 | 705,86407 Kč | 76 233,32 Kč |
| 252 | 664,95857 Kč | 167 569,56 Kč |
| Unit Price without VAT: | 982,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,32890 Kč |


















