
2-2013022-1 | |
|---|---|
DigiKey Part Number | A116234TR-ND - Tape & Reel (TR) A116234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2013022-1 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013022-1 Models |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.055" (1.40mm) |
Part Status Active | Height 0.196" (4.00mm) |
Connector Style SODIMM | Color Black |
Number of Positions 204 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 25° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,21700 Kč | 702,17 Kč |
| 25 | 65,82440 Kč | 1 645,61 Kč |
| 50 | 62,67480 Kč | 3 133,74 Kč |
| 100 | 59,68260 Kč | 5 968,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 57,97025 Kč | 11 594,05 Kč |
| 400 | 55,20375 Kč | 22 081,50 Kč |
| 600 | 53,64708 Kč | 32 188,25 Kč |
| 1 000 | 51,74936 Kč | 51 749,36 Kč |
| 1 400 | 50,53619 Kč | 70 750,67 Kč |
| 2 000 | 49,28126 Kč | 98 562,52 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |







