



MM80-204B1-1R | |
|---|---|
DigiKey Part Number | MM80-204B1-1R-ND |
Manufacturer | |
Manufacturer Product Number | MM80-204B1-1R |
Description | CONN SKT SODIMM 204POS R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, Right Angle, Screw Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle, Screw Mount |
Manufacturer JAE Electronics | Insertion Angle 25° Angle |
Series | Features Latches |
Packaging Tray | Mounting Feature Reverse |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Contact Finish Gold |
Number of Positions 204 | Contact Finish Thickness 3.94µin (0.10µm) |
Memory Type DDR3 SDRAM | Base Product Number |
Standards MO-268C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 129,39000 Kč | 1 293,90 Kč |
| 25 | 121,27600 Kč | 3 031,90 Kč |
| 50 | 115,48060 Kč | 5 774,03 Kč |
| 100 | 109,96650 Kč | 10 996,65 Kč |
| 400 | 99,72318 Kč | 39 889,27 Kč |
| 800 | 94,96713 Kč | 75 973,70 Kč |
| 1 200 | 92,29163 Kč | 110 749,96 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |



