204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2013287-1

DigiKey Part Number
17-2-2013287-1TR-ND - Tape & Reel (TR)
17-2-2013287-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-2013287-1
Description
CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2013287-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latches
Manufacturer
TE Connectivity AMP Connectors
Mounting Feature
Reverse
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Card Thickness
0.039" (1.00mm)
Part Status
Active
Height
0.196" (4.00mm)
Connector Style
SODIMM
Color
Black
Number of Positions
204
Contact Finish
Gold
Memory Type
DDR3 SDRAM
Contact Finish Thickness
Flash
Mounting Type
Surface Mount
Base Product Number
Insertion Angle
25° Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1046,13200 Kč461,32 Kč
2543,22920 Kč1 080,73 Kč
5041,16460 Kč2 058,23 Kč
10039,19790 Kč3 919,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20037,32510 Kč7 465,02 Kč
40035,54298 Kč14 217,19 Kč
60034,54053 Kč20 724,32 Kč
1 00033,31833 Kč33 318,33 Kč
1 40032,53696 Kč45 551,74 Kč
2 00031,72904 Kč63 458,08 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč