2-1969598-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,53974 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,76186 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,00013 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 7,92848 Kč
Datasheet
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
2-1969598-2
2-1969598-2

2-1969598-2

DigiKey Part Number
A123506-ND
Manufacturer
Manufacturer Product Number
2-1969598-2
Description
CONN PLUG HSG 22POS 4.20MM
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1969598-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1586000-2TE Connectivity AMP Connectors0A30664-ND5,53974 KčParametric Equivalent
2-1969604-2TE Connectivity AMP Connectors0A123514-ND5,76186 KčParametric Equivalent
2-1969612-2TE Connectivity AMP Connectors0A123520-ND6,00013 KčParametric Equivalent
4282-3-22-DCNC Tech01175-4282-3-22-D-ND7,92848 KčParametric Equivalent
Obsolete
Marketplace Stock: 2 911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 911In Stock
Ships from WEC