Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1939758-4 | |
|---|---|
DigiKey Part Number | 17-2-1939758-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1939758-4 |
Description | REC HSG 4POS Y-KEY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1939758-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1939758-4 | TE Connectivity AMP Connectors | 2 522 | 1-1939758-4-ND | 14,91000 Kč | Parametric Equivalent |
| 2-1823898-1 | TE Connectivity AMP Connectors | 0 | 17-2-1823898-1-ND | 12,18644 Kč | Parametric Equivalent |
| 0510040400 | Molex | 0 | 23-0510040400-ND | 3,75108 Kč | Parametric Equivalent |
| 90312-004LF | Amphenol CS (FCI) | 820 | 609-3623-ND | 19,32000 Kč | Parametric Equivalent |
| PARP-04V | JST Sales America Inc. | 0 | 455-PARP-04V-ND | 1,05200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,09490 Kč | 48 379,60 Kč |
| Unit Price without VAT: | 12,09490 Kč |
|---|---|
| Unit Price with VAT: | 14,63483 Kč |






