



2-1827864-2 | |
|---|---|
DigiKey Part Number | A122402-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827864-2 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827864-2 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 25 | 12,12120 Kč | 303,03 Kč |
| 50 | 11,53720 Kč | 576,86 Kč |
| 100 | 10,98670 Kč | 1 098,67 Kč |
| 250 | 10,29844 Kč | 2 574,61 Kč |
| 800 | 9,48613 Kč | 7 588,90 Kč |
| 1 600 | 9,03304 Kč | 14 452,86 Kč |
| 3 200 | 8,60185 Kč | 27 525,92 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |















