5 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
2-178128-5
2-178128-5

2-178128-5

DigiKey Part Number
A29364-ND
Manufacturer
Manufacturer Product Number
2-178128-5
Description
CONN RCPT HSG 5POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-178128-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1376495Phoenix Contact50277-1376495-ND20,86000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1021,96100 Kč219,61 Kč
2520,58840 Kč514,71 Kč
5019,60420 Kč980,21 Kč
20017,77515 Kč3 555,03 Kč
40016,92580 Kč6 770,32 Kč
60016,44803 Kč9 868,82 Kč
1 00015,86561 Kč15 865,61 Kč
2 60014,83147 Kč38 561,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč