
2-316130-3 | |
|---|---|
DigiKey Part Number | A29620-ND |
Manufacturer | |
Manufacturer Product Number | 2-316130-3 |
Description | CONN HEADER R/A 5POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-316130-3 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.368" (9.35mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 81,66638 Kč | 457 331,73 Kč |
| Unit Price without VAT: | 81,66638 Kč |
|---|---|
| Unit Price with VAT: | 98,81632 Kč |


