2-1734346-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 21,53292 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,72624 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,50909 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,15650 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 433
Unit Price: 40,74000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 36,08800 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 186
Unit Price: 57,74000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 34,26872 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 57,74000 Kč
Datasheet
Image for 2-1734346-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1734346-1

DigiKey Part Number
2-1734346-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1734346-1
Description
CONN RCPT USB2.0 TYPEB 4P SMD RA
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734346-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
0°C ~ 50°C
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Type
USB-B (USB TYPE-B)
Voltage - Rated
30VAC
Number of Contacts
4
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Phosphor Bronze, Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1734346-2TE Connectivity AMP Connectors01-1734346-2-ND21,53292 KčParametric Equivalent
1-1734346-3TE Connectivity AMP Connectors01-1734346-3-ND23,72624 KčParametric Equivalent
1-1734346-7TE Connectivity AMP Connectors01-1734346-7-ND20,50909 KčParametric Equivalent
2-1734346-3TE Connectivity AMP Connectors02-1734346-3-ND25,15650 KčParametric Equivalent
USB-B-S-F-B-SM-TRSamtec Inc.433SAM14902CT-ND40,74000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes