Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1734346-3 | |
|---|---|
DigiKey Part Number | 1-1734346-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1734346-3 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734346-3 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature 0°C ~ 50°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze, Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734346-1 | TE Connectivity AMP Connectors | 0 | A110862TR-ND | 22,59385 Kč | Parametric Equivalent |
| 1-1734346-2 | TE Connectivity AMP Connectors | 0 | 1-1734346-2-ND | 21,53292 Kč | Parametric Equivalent |
| 1-1734346-7 | TE Connectivity AMP Connectors | 0 | 1-1734346-7-ND | 20,50909 Kč | Parametric Equivalent |
| 2-1734346-1 | TE Connectivity AMP Connectors | 0 | 2-1734346-1-ND | 0,00000 Kč | Parametric Equivalent |
| 2-1734346-3 | TE Connectivity AMP Connectors | 0 | 2-1734346-3-ND | 25,15650 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 23,72624 Kč | 189 809,92 Kč |
| Unit Price without VAT: | 23,72624 Kč |
|---|---|
| Unit Price with VAT: | 28,70875 Kč |







