Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-B-S-S-B-SM-R-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-B-SM-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-B-SM-R-TR |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-F-B-SM-TR | Samtec Inc. | 433 | SAM14902CT-ND | 40,74000 Kč | Parametric Equivalent |
| USB-B-S-S-B-SM-TR | Samtec Inc. | 186 | 612-USB-B-S-S-B-SM-CT-ND | 57,74000 Kč | Parametric Equivalent |
| USB-B-S-S-W-SM-R-TR | Samtec Inc. | 0 | 612-USB-B-S-S-W-SM-R-TR-ND | 34,26872 Kč | Parametric Equivalent |
| USB-B-S-S-W-SM-TR | Samtec Inc. | 0 | 612-USB-B-S-S-W-SM-TRCT-ND | 57,74000 Kč | Parametric Equivalent |
| 1-1734346-1 | TE Connectivity AMP Connectors | 0 | A110862TR-ND | 22,59385 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 36,08800 Kč | 4 511,00 Kč |
| Unit Price without VAT: | 36,08800 Kč |
|---|---|
| Unit Price with VAT: | 43,66648 Kč |






